Comfortable BH980 Spring Clip Holder for PP3 Batteries

Standard range
Order Code:

18-3480

Brand: Comfortable MPN: BH980
Qty Unit Price (Ex VAT)
5+ £0.433
25+ £0.304
100+ £0.269
500+ £0.254
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
190 in stock, despatched same dayAdditional 1,000 due on 17/03/2025

A spring metal clip for physically holding PP3 batteries.


  • Single M3 fixing hole
  • Dimensions: 24(W) x 26(H) x 17mm(D)
Type Spring clip holder
Battery Size PP3
Contact Material Spring steel
Height 26mm
Length 24mm
Number of Cells 1
Operating Temperature Range N/A
Terminal Type Snap on

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, May 8, 2013 Question by: Rapid Customer | Product code: 18-3480
Q. What metal is this clip made from?
A. Hi Richard. Thank you for your question. This is made from spring steel.

Reviews


Be the first to submit a review

Trustpilot