Christmas Opening Hours and Delivery Dates here

Binder 09-3431-77-04 Male 4 Pin with Solder and PG9 Fixing Thread

Order Code:

55-0437

Brand: Binder MPN: 09-3431-77-04 EAN-13: 2050000993244
Qty Was Unit Price (Ex VAT)
1+ £9.20 £6.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
93 available to back orderBack-order availability date - 13/01/2026

A male 4-pin screw connector with PG9 fixing thread and solder termination.
  • Number of poles: 4
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Degree of protection: IP 68
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 2500 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA
  • Material of housing: zinc diecasting, nickel plated
Number of Contacts 4
Current Rating 4A
Gender Male
IP Rating IP68
Contact Material Brass
Contact Plating Gold
Nominal Voltage 250V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot