Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.72 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 3-pole straight through cable connector in a compact easy to use
IP68 housing. Capable of taking cable diameters from 5mm² up to 13mm²
with a current rating of 32A at 450V, this product is supplied as a complete
kit, with reducing seal and cap plus an instruction leaflet.
Designed and
manufactured to conform with CE requirements, the product carries
ENEC approval and is ideal for use in areas of high humidity but
particularly in outdoor applications where power cables need to be extended or
spurred off for lighting, pond pumps or water features etc.
Colour | Black |
---|---|
Contact Termination | Screw |
Type | TH390 Series |
To use this facility please Sign In.
Sign In