Christmas Opening Hours and Delivery Dates here

Binder 423 Series IP67 Cable Mount Miniature Connectors M16 with Shielding Ring

Binder Brand: Binder
A range of IP67 M16 cable mount miniature connectors with shielding ring.
  • Cable outlet: 4 - 6 mm
  • Connector locking system: Screw
  • Contact plating: Ag (silver)
  • Degree of protection: IP 67
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: CUZn (brass nickel plated)
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: I
  • Pollution degree: 1
  • Termination: solder
  • Upper temperature: +95 °C
  • Volume resistivity: ≤ 5 mΩ
  • Wire gauge (AWG): 20
  • Wire gauge (mm): 0,75 mm²
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Contact Finish Current Rating Contact Termination Gender Pin/Socket IP Rating Cable Diameter Contact Material Contact Plating Mounting Type Nominal Voltage Termination
Binder 99-5105-15-03 Male Cable Mount Silver Plated 3 Pin DIN with 4-6mm Outlet
Binder 99-5105-15-03 Male Cable Mount Silver Plated 3 Pin DIN with 4-6mm Outlet
Standard range
Order code: 55-0968
MPN: 99-5105-15-03

2 in stock, despatched same dayAdditional 5 due on 07/01/2026
1+ £11.60
Price per unit Ex VAT
Miniature, Cable Mount Silver plated Solder Pin
Binder 99-5109-15-04 Male Cable Mount Silver Plated 4 Pin with 4-6mm Outlet
Binder 99-5109-15-04 Male Cable Mount Silver Plated 4 Pin with 4-6mm Outlet
Extended range
Order code: 55-0969
MPN: 99-5109-15-04

40 available to back orderBack-order availability date - 13/01/2026
1+ £14.90
10+ £11.73
Price per unit Ex VAT
4 6A Male IP67 4 to 6mm Brass Silver Cable 250V Solder
Binder 99-5110-15-04 Female Cable Mount Silver Plated 4 Pin with 4-6mm Outlet
Binder 99-5110-15-04 Female Cable Mount Silver Plated 4 Pin with 4-6mm Outlet
Extended range
Order code: 55-0976
MPN: 99-5110-15-04

57 available to back orderBack-order availability date - 13/01/2026
1+ £16.03
10+ £15.24
Price per unit Ex VAT
4 6A Female IP67 4 to 6mm CuSn Silver Cable 250V Solder
Binder 99-5113-15-05 Male Cable Mount Silver Plated 5 Pin with 4-6mm Outlet
Binder 99-5113-15-05 Male Cable Mount Silver Plated 5 Pin with 4-6mm Outlet
Standard range
Order code: 55-0971
MPN: 99-5113-15-05

Out of stock5 due on 02/01/2026
1+ £10.58
10+ £10.50
Price per unit Ex VAT
Miniature, Cable Mount Silver plated Solder Pin
Binder 99-5122-15-06 Female Cable Mount Silver Plated 6 Pin with 4-6mm Outlet
Binder 99-5122-15-06 Female Cable Mount Silver Plated 6 Pin with 4-6mm Outlet
Extended range
Order code: 55-0978
MPN: 99-5122-15-06

31 available to back orderBack-order availability date - 13/01/2026
1+ £11.39
10+ £11.30
50+ £11.22
Price per unit Ex VAT
6 5A Female IP67 4 to 6mm CuSn Silver Cable 250V Solder
Order codeMftrs Part No.
55-096899-5105-15-03
55-096999-5109-15-04
55-097699-5110-15-04
55-097199-5113-15-05
55-097899-5122-15-06


Trustpilot