Binder 620 Series IP67 Female Subminiature Cable Mount Snap-In Connectors

A range of female subminiature cable mount snap-in connectors with solder termination.
  • Cable outlet: 3 - 5 mm
  • Contact plating: Au (gold)
  • Degree of protection: IP 67
  • Lower temperature: -40 °C
  • Material group: II
  • Material of contact body: PA (UL 94 V-0)
  • Material of contact: CuSn (bronze)
  • Material of housing: PA (UL 94 V-0)
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: II
  • Pollution degree: 2
  • Upper temperature: +85 °C
  • Volume resistivity: ≤ 3 mΩ
  • Wire gauge (AWG): 24
  • Wire gauge (mm): 0,25 mm²
Description Image Product MPN Pricing (Ex VAT) Buy Qty Contact Material Colour Contact Plating Contact Finish Current Rating Contact Termination Gender Pin/Socket IP Rating Type Mounting Type Number of Ways Termination Method Voltage Rating (AC)
Binder 99 9206 060 03 Female Cable Mnt 3 Pin Blue Code with Solder Termination
Binder 99 9206 060 03 Female Cable Mnt 3 Pin Blue Code with Solder Termination
Standard range
99 9206 060 03
1+ £6.80

50 in Stock, despatched in 4 days
CuSn Gold 3A Female IP67 Cable 3 Solder 125V
Binder 99 9206 070 03 Female Cable Mnt 3 Pin Green Code with Solder Termination
Binder 99 9206 070 03 Female Cable Mnt 3 Pin Green Code with Solder Termination
Standard range
99 9206 070 03
1+ £6.39

33 in Stock, despatched in 4 days
CuSn Gold 3A Female IP67 Cable 3 Solder 125V
Binder 99-9206-00-03 Female Cable Mnt 3 Pin Black Code with Solder Termination
Binder 99-9206-00-03 Female Cable Mnt 3 Pin Black Code with Solder Termination
Standard range
99-9206-00-03
1+ £6.06

40 in Stock, despatched in 4 days
CuSn Gold 3A Female IP67 Cable 3 Solder 125V
Binder 99 9210 060 04 Female Cable Mnt 4 Pin Blue Code with Solder Termination
Binder 99 9210 060 04 Female Cable Mnt 4 Pin Blue Code with Solder Termination
Standard range
99 9210 060 04
1+ £7.84

27 in Stock, despatched in 4 days
CuSn Gold 2.5A Female IP67 Cable 4 Solder 125V
Binder 99-9210-00-04 Female Cable Mnt 4 Pin Black Code with Solder Termination
Binder 99-9210-00-04 Female Cable Mnt 4 Pin Black Code with Solder Termination
Standard range
99-9210-00-04
1+ £8.80
10+ £7.54
50+ £6.44

26 in Stock, despatched in 4 days
Black/Blue Gold plated Solder Socket Snap-in Subminiature, Cable Mount
Binder 99 9214 050 05 Female Cable Mnt 5 Pin Red Code with Solder Termination
Binder 99 9214 050 05 Female Cable Mnt 5 Pin Red Code with Solder Termination
Standard range
99 9214 050 05
1+ £8.96

18 in Stock, despatched in 4 days
CuSn Gold 2A Female IP67 Cable 5 Solder 63V
Binder 99 9214 060 05 Female Cable Mnt 5 Pin Blue Code with Solder Termination
Binder 99 9214 060 05 Female Cable Mnt 5 Pin Blue Code with Solder Termination
Standard range
99 9214 060 05
1+ £8.43

10 in Stock, despatched in 4 days
CuSn Gold 2A Female IP67 Cable 5 Solder 63V
Binder 99-9214-00-05 Female Cable Mnt 5 Pin Black Code with Solder Termination
Binder 99-9214-00-05 Female Cable Mnt 5 Pin Black Code with Solder Termination
Standard range
99-9214-00-05
1+ £6.50
10+ £6.11
50+ £5.49

45 in Stock, despatched in 4 days
Black/Blue Gold plated Solder Socket Snap-in Subminiature, Cable Mount
Binder 99-9226-00-08 Female Cable Mnt 8 Pin Black Code with Solder Termination
Binder 99-9226-00-08 Female Cable Mnt 8 Pin Black Code with Solder Termination
Standard range
99-9226-00-08
1+ £11.02

30 in Stock, despatched in 4 days
CuSn Gold 1A Female IP67 Cable 8 Solder 63V
Order codeMftrs Part No.
55-066299 9206 060 03
55-066699 9206 070 03
55-101899-9206-00-03
55-065999 9210 050 04
55-066399 9210 060 04
55-066799 9210 070 04
55-101999-9210-00-04
55-066099 9214 050 05
55-066499 9214 060 05
55-066899 9214 070 05
55-102199-9214-00-05
55-102299-9226-00-08


Trustpilot