Binder 99 9205 050 03 Male Cable Mnt 3 Pin Red Code with Solder Termination |
|
|
99 9205 050 03 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
9 in Stock, despatched in 4 days
|
Brass |
|
Gold |
|
3A |
|
Male |
|
IP67 |
|
Cable |
3 |
Solder |
125V |
Binder 99 9205 060 03 Male Cable Mnt 3 Pin Blue Code with Solder Termination |
|
|
99 9205 060 03 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
57 in Stock, despatched in 4 days
|
Brass |
|
Gold |
|
3A |
|
Male |
|
IP67 |
|
Cable |
3 |
Solder |
125V |
Binder 99 9205 070 03 Male Cable Mnt 3 Pin Green Code with Solder Termination |
|
|
99 9205 070 03 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
17 in Stock, despatched in 4 days
|
Brass |
|
Gold |
|
3A |
|
Male |
|
IP67 |
|
Cable |
3 |
Solder |
125V |
Binder 99-9205-00-03 Male Cable Mnt 3 Pin Black Code with Solder Termination |
|
|
99-9205-00-03 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
104 in Stock, despatched in 4 days
|
Brass |
|
Gold |
|
3A |
|
Male |
|
IP67 |
|
Cable |
3 |
Solder |
125V |
Binder 99 9209 050 04 Male Cable Mnt 4 Pin Red Code with Solder Termination |
|
|
99 9209 050 04 |
1+ |
£7.39 |
10+ |
£7.27 |
50+ |
£6.31 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
30 in Stock, despatched in 4 days
|
|
Black/Red |
|
Gold plated |
|
Solder |
|
Pin |
|
Subminiature, Cable Mount |
|
|
|
|
Binder 99 9209 060 04 Male Cable Mnt 4 Pin Blue Code with Solder Termination |
|
|
99 9209 060 04 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
33 in Stock, despatched in 4 days
|
Brass |
|
Gold |
|
2.5A |
|
Male |
|
IP67 |
|
Cable |
4 |
Solder |
125V |
Binder 99 9209 070 04 Male Cable Mnt 4 Pin Green Code with Solder Termination |
|
|
99 9209 070 04 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
22 in Stock, despatched in 4 days
|
Brass |
|
Gold |
|
2.5A |
|
Male |
|
IP67 |
|
Cable |
4 |
Solder |
125V |
Binder 99-9209-00-04 Male Cable Mnt 4 Pin Black Code with Solder Termination |
|
|
99-9209-00-04 |
1+ |
£5.29 |
10+ |
£5.26 |
50+ |
£5.23 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
110 in stock, despatched same dayAdditional quantity lead time 3 weeks
|
|
Black |
|
Gold plated |
|
Solder |
|
Pin |
|
Subminiature, Cable Mount |
|
|
|
|
Binder 99 9213 050 05 Male Cable Mnt 5 Pin Red Code with Solder Termination |
|
|
99 9213 050 05 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
25 in Stock, despatched in 4 days
|
Brass |
|
Gold |
|
2A |
|
Male |
|
IP67 |
|
Cable |
5 |
Solder |
63V |
Binder 99 9213 060 05 Male Cable Mnt 5 Pin Blue Code with Solder Termination |
|
|
99 9213 060 05 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
12 in Stock, despatched in 4 days
|
Brass |
|
Gold |
|
2A |
|
Male |
|
IP67 |
|
Cable |
5 |
Solder |
63V |
Binder 99-9213-00-05 Male Cable Mnt 5 Pin Black Code with Solder Termination |
|
|
99-9213-00-05 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
16 in Stock, despatched in 4 days
|
Brass |
|
Gold |
|
2A |
|
Male |
|
IP67 |
|
Cable |
5 |
Solder |
63V |
Binder 99-9225-00-08 Male Cable Mnt 8 Pin Black Code with Solder Termination |
|
|
99-9225-00-08 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
10 in Stock, despatched in 4 days
|
Brass |
|
Gold |
|
1A |
|
Male |
|
IP67 |
|
Cable |
8 |
Solder |
63V |