Binder 99 9205 050 03 Male Cable Mnt 3 Pin Red Code with Solder Termination
Image Representative of Range

Binder 99 9205 050 03 Male Cable Mnt 3 Pin Red Code with Solder Termination

Standard range
Order Code:

55-0644

Brand: Binder MPN: 99 9205 050 03 EAN-13: 2050001564696
Qty Unit Price (Ex VAT)
1+ £5.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in Stock, despatched in 4 days

A 3-pin red male IP67 subminiature cable mount snap-in connector with solder termination.
  • Number of poles: 3
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Contact Material Brass
Contact Plating Gold
Current Rating 3A
Gender Male
IP Rating IP67
Mounting Type Cable
Number of Ways 3
Termination Method Solder
Voltage Rating (AC) 125V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot