Site: Industry
Currency: GBP    
Lumberg KV60 6-Pin DIN Female Socket IEC 60130-9 Cable Mount

Lumberg KV60 6-Pin DIN Female Socket IEC 60130-9 Cable Mount

Lumberg
Standard range
Order Code:

15-1516

Brand: Lumberg MPN: KV60
Qty Was Unit Price (Ex VAT)
1+ £5.69   £4.92
10+ £5.21   £4.51
50+ £4.87   £4.24
Price per unit Ex VAT
15 in stock, despatched same dayAdditional quantity lead time 3 weeks

Circular locking cable plug from the Lumberg KV Series, straight orientation, 6 ways.


  • Socket gender, socket contact
  • 250Vac Voltage rating
  • 5A current rating
  • 0.75mm² wire size
  • 6mm cable diameter
  • Solder termination
  • Cable mounting
  • Copper zinc contact material
  • Silver contact plating
  • Nickeled copper zinc housing
  • IP40 protection category
  • PA GF body material
  • -40°C to +85°C
  • Front mounting
  • Threaded joint
  • Long kink protection
  • Manufacturer's part KV60
Colour Black
Contact Finish Silver plated
Contact Termination Solder
Pin/Socket Socket
Type 6 Pin DIN Socket
Wire Gauge (mm²) 0.75mm²

Order Code: 15-1506

MPN: SV60

Lumberg PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£4.63 £4.24 £4.20
12 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, October 5, 2018 | Question by: Rapid Customer | Product code: 15-1516
Q. are these available with a flying lead?
A. Hi Dan, thank you for your question. Sorry we do not offer this with a flying lead.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C