Site: Industry
Currency: GBP    
Lumberg SV30 3 Pin Male DIN Plug IEC 60130-9 Straight Cable Mount

Lumberg SV30 3 Pin Male DIN Plug IEC 60130-9 Straight Cable Mount

Lumberg
Standard range
Order Code:

15-1500

Brand: Lumberg MPN: SV30
Qty Was Unit Price (Ex VAT)
1+ £4.79   £3.97
10+ £4.46   £3.66
50+ £3.80   £3.40
Price per unit Ex VAT
128 in stock, despatched same dayAdditional quantity lead time 3 weeks

Circular locking cable plug from the Lumberg SV Series, straight orientation, 3 ways.


  • Plug gender, pin contact
  • 250Vac Voltage rating
  • 5A current rating
  • 0.75mm² wire size
  • 6mm cable diameter
  • Solder termination
  • Cable mounting
  • Copper zinc contact material
  • Silver contact plating
  • Nickeled copper zinc housing
  • IP40 protection category
  • PA GF body material
  • -40°C to +85°C
  • Front mounting
  • Threaded joint
  • Long kink protection
  • Manufacturer's part SV30
Colour Black
Contact Finish Silver plated
Contact Termination Solder
Pin/Socket Pin
Type 3 Pin DIN Plug
Wire Gauge (mm²) 0.75mm²

Order Code: 15-1510

MPN: KV30

Lumberg PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£5.46 £5.00 £4.70
19 in stock, despatched same dayAdditional quantity lead time 3 weeks

Order Code: 15-1530

MPN: KFV30

Lumberg PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£2.58 £2.47 £2.30
110 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Whats not to like

Reviewed by: Mr Nick Gorham - Monday, July 18, 2016
Used many of these now, good reliable connector, easy to solder to and accepts a wide range of cable sizes.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C