Binder 692/693 Series IP67 Panel Mount RD24 Power Screw Connectors

Binder Brand: Binder
A range of IP67 panel mount RD24 power connectors.
  • Connector locking system: Screw
  • Contact plating: Ag (silver)
  • Degree of protection: IP 67
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PBT
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: III
  • Pollution degree: 3
  • Upper temperature: +100 °C
  • Volume resistivity: ≤ 5 mΩ
Description Image Product Buy Qty Pricing (Ex VAT) Contact material Current Rating Gender Number of Ways Termination Method Voltage Rating (AC) Contact Plating IP rating Mounting Type
Binder 09-0211-00-04 M Panel Mnt 3+PE Pin with Screw Termination
Binder 09-0211-00-04 M Panel Mnt 3+PE Pin with Screw Termination
Standard range
Order code: 55-1369
MPN: 09-0211-00-04

31 in Stock, despatched in 4 days
1+ £7.93
Brass 16A Male 3+PE Screw 400V Silver IP67 Panel
Binder 09-0216-00-07 F Panel Mnt 6+PE Pin with Solder Termination
Binder 09-0216-00-07 F Panel Mnt 6+PE Pin with Solder Termination
Standard range
Order code: 55-1373
MPN: 09-0216-00-07

4 in Stock, despatched in 4 days
1+ £7.91
CuSn 10A Female 6+PE Solder 250V Silver IP67 Panel
Binder 09-0220-00-07 F Panel Mnt 6+PE Pin with Screw Termination
Binder 09-0220-00-07 F Panel Mnt 6+PE Pin with Screw Termination
Standard range
Order code: 55-1374
MPN: 09-0220-00-07

27 in Stock, despatched in 4 days
1+ £10.69
CuSn 10A Female 6+PE Screw 250V Silver IP67 Panel
Order codeMftrs Part No.
55-136909-0211-00-04
55-137009-0215-00-07
55-137309-0216-00-07
55-137409-0220-00-07


Trustpilot