Binder 09-0216-00-07 F Panel Mnt 6+PE Pin with Solder Termination

Standard range
Order Code:

55-1373

Brand: Binder MPN: 09-0216-00-07 EAN-13: 2050000869488
Qty Unit Price (Ex VAT)
1+ £7.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 4 days

A 6+PE pin IP67 panel mount RD24 female power connector with solder termination.
  • Number of poles: 7
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +100 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 4000 V
  • Pollution degree: 3
  • Overvoltage category: III
  • Material group: III
  • Rated current (40°C): 10 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT
Contact material CuSn
Contact Plating Silver
Current Rating 10A
Gender Female
IP rating IP67
Mounting Type Panel
Number of Ways 6+PE
Termination Method Solder
Voltage Rating (AC) 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot