Binder 99-0975-100-03 Male 3-4mm 3 Pin Cable Mount Bayonet with Solder Terminal |
|
|
99-0975-100-03 |
1+ |
£6.31 |
10+ |
£5.74 |
50+ |
£5.71 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
91 available to back orderBack-order availability date - 12/02/2025
|
Black |
|
Gold plated |
|
Solder |
|
Pin |
|
Bayonet Subminiature, Cable Mount |
|
|
|
|
|
|
Binder 99-0976-100-03 Female 3-4mm 3 Pin Cable Mount Bayonet with Solder Termina |
|
|
99-0976-100-03 |
1+ |
£7.59 |
10+ |
£6.91 |
50+ |
£6.31 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
32 available to back orderBack-order availability date - 12/02/2025
|
Black |
|
Gold plated |
|
Solder |
|
Socket |
|
Bayonet Subminiature, Cable Mount |
|
|
|
|
|
|
Binder 99-0979-100-04 Male 3-4mm 4 Pin Cable Mount Bayonet with Solder Terminal |
|
|
99-0979-100-04 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
543 available to back orderBack-order availability date - 12/02/2025
|
|
3 to 4mm |
|
Brass |
|
Gold |
|
3A |
|
Male |
IP40 |
Cable |
4 |
Solder |
125V |
Binder 99-0980-100-04 Female 3-4mm 4 Pin Cable Mount Bayonet with Solder Termina |
|
|
99-0980-100-04 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
14 available to back orderBack-order availability date - 12/02/2025
|
|
3 to 4mm |
|
CuSn |
|
Gold |
|
3A |
|
Female |
IP40 |
Cable |
4 |
Solder |
125V |
Binder 99-0995-100-05 Male 3-4mm 5 Pin Cable Mount Bayonet with Solder Terminal |
|
|
99-0995-100-05 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
114 available to back orderBack-order availability date - 12/02/2025
|
|
3 to 4mm |
|
Brass |
|
Gold |
|
3A |
|
Male |
IP40 |
Cable |
5 |
Solder |
125V |
Binder 99-0996-100-05 Female 3-4mm 5 Pin Cable Mount Bayonet with Solder Termina |
|
|
99-0996-100-05 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
29 available to back orderBack-order availability date - 12/02/2025
|
Black |
|
Gold plated |
|
Solder |
|
Socket |
|
Bayonet Subminiature, Cable Mount |
|
|
|
|
|
|
Binder 99-9479-100-08 Male 3-4mm 8 Pin Cable Mount Bayonet with Solder Terminal |
|
|
99-9479-100-08 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
42 available to back orderBack-order availability date - 12/02/2025
|
|
3 to 4mm |
|
Brass |
|
Gold |
|
1A |
|
Male |
IP40 |
Cable |
8 |
Solder |
125V |
Binder 99-9480-100-08 Male 3-4mm 8 Pin Cable Mount Bayonet with Solder Terminal |
|
|
99-9480-100-08 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
23 available to back orderBack-order availability date - 12/02/2025
|
|
3 to 4mm |
|
CuSn |
|
Gold |
|
1A |
|
Male |
IP40 |
Cable |
8 |
Solder |
125V |