Binder 99-9480-100-08 Male 3-4mm 8 Pin Cable Mount Bayonet with Solder Terminal
Image Representative of Range

Binder 99-9480-100-08 Male 3-4mm 8 Pin Cable Mount Bayonet with Solder Terminal

Standard range
Order Code:

55-1128

Brand: Binder MPN: 99-9480-100-08 EAN-13: 2050000422003
Qty Unit Price (Ex VAT)
1+ £10.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 12/02/2025

An 8-pin male subminiature panel mount bayonet connector with a 3 to 4mm outlet and solder terminals.
  • Number of poles: 8
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 0,14 mm²
  • Wire gauge (AWG): 26
  • Cable outlet: 3 - 4 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 1 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 HB)
Cable Diameter 3 to 4mm
Contact Material CuSn
Contact Plating Gold
Current Rating 1A
Gender Male
IP Rating IP40
Mounting Type Cable
Number of Ways 8
Termination Method Solder
Voltage Rating (AC) 125V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot