Binder 713 Series IP67 Black and Silver Sensor Cable Mnt A-Coded Screw Connector

A range of IP67 metal locking black and silver sensor cable mount M12 A-coded screw connectors with screw clamp termination.
  • Connector locking system: Screw
  • Degree of protection: IP 67
  • Lower temperature: -40 °C
  • Material of contact body: PA
  • Overvoltage category: II
  • Pollution degree: 3
  • Upper temperature: +85 °C
Description Image Product MPN Pricing (Ex VAT) Buy Qty Contact Material Contact Plating Gender Number of Ways Voltage Rating (AC) Cable Diameter Current Rating IP Rating Termination Method
Binder 99-0429-14-04 Male 4-6mm 4 Pin Metal Locking with Screw Terminal
Binder 99-0429-14-04 Male 4-6mm 4 Pin Metal Locking with Screw Terminal
Standard range
99-0429-14-04
1+ £10.81

63 available to back orderBack-order availability date - 06/02/2025
Brass CuSnZn Male 4 250V 4 to 6mm 4A IP67 Screw
Binder 99-0429-24-04 Male 4-6mm Angle 4 Pin Metal Locking with Screw Terminal
Binder 99-0429-24-04 Male 4-6mm Angle 4 Pin Metal Locking with Screw Terminal
Standard range
99-0429-24-04
1+ £11.50

21 available to back orderBack-order availability date - 06/02/2025
Brass CuSnZn Male 4 250V 4 to 6mm 4A IP67 Screw
Binder 99-0436-14-05 Female 4-6mm 5 Pin Metal Locking with Screw Terminal
Binder 99-0436-14-05 Female 4-6mm 5 Pin Metal Locking with Screw Terminal
Standard range
99-0436-14-05
1+ £14.28

85 available to back orderBack-order availability date - 06/02/2025
Brass CuSnZn Female 5 125V 4 to 6mm 4A IP67 Screw
Binder 99-0436-24-05 Female 4-6mm Angle 5 Pin Metal Locking with Screw Terminal
Binder 99-0436-24-05 Female 4-6mm Angle 5 Pin Metal Locking with Screw Terminal
Standard range
99-0436-24-05
1+ £14.25

29 available to back orderBack-order availability date - 06/02/2025
Brass CuSnZn Female 5 125V 4 to 6mm 4A IP67 Screw
Binder 99-0437-24-05 Male 4-6mm Angle 5 Pin Metal Locking with Screw Terminal
Binder 99-0437-24-05 Male 4-6mm Angle 5 Pin Metal Locking with Screw Terminal
Standard range
99-0437-24-05
1+ £13.40

33 available to back orderBack-order availability date - 06/02/2025
Brass CuSnZn Male 5 125V 4 to 6mm 4A IP67 Screw
Binder 99-0430-14-04 Female 4-6mm 4 Pin Metal Locking with Screw Terminal
Binder 99-0430-14-04 Female 4-6mm 4 Pin Metal Locking with Screw Terminal
Standard range
99-0430-14-04
1+ £11.35

41 available to back orderBack-order availability date - 06/02/2025
Female 4 250V 4 to 6mm 4A IP67 Screw
Order codeMftrs Part No.
55-041299-0429-14-04
55-042799-0429-24-04
55-043699-0436-14-05
55-045099-0436-24-05
55-042999-0437-24-05
55-043499-014-04


Trustpilot