Binder 99-0429-14-04 Male 4-6mm 4 Pin Metal Locking with Screw Terminal

Standard range
Order Code:

55-0412

Brand: Binder MPN: 99-0429-14-04 EAN-13: 2050000992582
Qty Unit Price (Ex VAT)
1+ £10.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
26 in Stock, despatched in 4 days

A male 4-pin IP67 metal locking black and silver sensor cable mount M12 A-coded screw connector with a 4 to 6mm outlet and screw clamp termination.
  • Number of poles: 4
  • Connector locking system: Screw
  • Termination: screw
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 18
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 2500 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 8 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: CuSnZn (Optalloy)
  • Material of contact body: PA
  • Material of housing: PA
Cable Diameter 4 to 6mm
Contact material Brass
Contact Plating CuSnZn
Current Rating 4A
Gender Male
IP rating IP67
Number of Ways 4
Termination Method Screw
Voltage Rating (AC) 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot