Binder 720 Series IP67 Miniature Colour Coded Cable Mount Snap-In Connectors

A range of IP67 colour coded miniature cable mount snap-in connectors with solder termination.
  • Cable outlet: 4 - 6 mm
  • Connector locking system: Snap-in locking
  • Contact plating: Au (gold)
  • Degree of protection: IP 67
  • Lower temperature: -40 °C
  • Material group: II
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: II
  • Pollution degree: 2
  • Termination: solder
  • Upper temperature: +85 °C
  • Volume resistivity: ≤ 3 mΩ
Order codeMftrs Part No.
55-061899-9105-50-03
55-062199-9105-60-03
55-062499-9105-70-03
55-090899-9113-00-05
55-061999-9113-50-05
55-062299-9113-60-05
55-062599-9113-70-05
55-090999-9125-00-08
55-062099-9125-50-08
55-062399-9125-60-08
55-062699-9125-70-08
55-091099-9106-00-03
55-060099-9106-50-03
55-060299-9106-60-03
55-060599-9106-70-03
55-091199-9114-00-05
55-060199-9114-50-05
55-060399-9114-60-05
55-060699-9114-70-05
55-060799-9126-50-08
55-060499-9126-60-08
55-060899-9126-70-08

Trustpilot