Binder 99-9105-70-03 Male Cable Mount 3 Pin Green Code with Solder Terminal

Standard range
Order Code:

55-0624

Brand: Binder MPN: 99-9105-70-03 EAN-13: 2050001613547
Qty Unit Price (Ex VAT)
1+ £6.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

A male 3-pin IP67 miniature cable mount snap-in connector with a green body and solder termination.
  • Number of poles: 3
  • Connector locking system: Snap-in locking
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 2500 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 7 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Contact Material Brass
Contact Plating Gold
Current Rating 7A
Gender Male
IP Rating IP67
Mounting Type Cable
Number of Ways 3
Termination Method Solder
Voltage Rating (AC) 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot