Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Binder 99-3442-202-05 Female Angle 5 Pin Receptacle for PCB Dip Solder

Standard range
Order Code:  

55-0408

  Copy to clipboard
Brand: Binder  Copy to clipboard MPN: 99-3442-202-05 Copy to clipboard
  • Quickly find another product in this range by Pin/Socket:

    Pin Socket
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.26
10+ £12.18

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
18 available to back orderBack-order availability date - 06/11/2024
A female right angle 5-pin connector with PCB dip solder terminals.
  • Number of poles: 5
  • Connector locking system: Screw
  • Termination: dip solder
  • Degree of protection: IP 68
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA
  • Material of housing: CUZn (brass nickel plated)
Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Socket
Type PCB Mount, Right-angle

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot