Bison Poly Max Original White Polymer Construction Adhesive & Sealant

Bison Brand: Bison
<p>Bison Poly Max Original is a high quality, white, polymer suitable for use both as an assembly adhesive and as a sealant. It is ideal for bonding, fixing and sealing practically all construction materials to practically all smooth, porous and non-porous substrates. It can be used both indoors and outdoors and is extra strong and remains permanently elastic.</p>
  • Based on unique SM (Silyl Modified) Polymer technology
  • Replaces Wood, PU and Assembly Adhesives as well as silicone and acrylic sealants
  • Use for bonding, fixing and sealing
  • Can be used indoors and outdoors
  • Very high final bond strength
  • Permanently elastic
  • Paintable
  • Good filling capacity
  • Resistant to temperatures from -40 to +100°C
  • Water, UV and weather resistant
  • 100% adhesive, no shrinkage
  • Supplied in a 425g cartridge
Description Image Product Buy Qty Pricing (Ex VAT) Type Colour Volume
Bison 6312093 Poly Max Express Original 425g
Bison 6312093 Poly Max Express Original 425g
Standard range
Order code: 87-0241
MPN: 6312093

Order in multiples of 12


Available to back orderBack-order availability date - 17/03/2025
12+ £8.70
General purpose sealant White 425g
Bison 6300405 Poly Max® Original Express Black Cartridge 425g
Bison 6300405 Poly Max® Original Express Black Cartridge 425g
Standard range
Order code: 87-0242
MPN: 6300405

Order in multiples of 12


Available to back orderBack-order availability date - 17/03/2025
12+ £9.12
Skin over timeApprox. 10 to 15 minutes
Handling timeApprox. 24 hours
Cure rate2mm / 24 hours
Full bond strengthApprox. 48 hours
Exact curing time depends on surface, quantity used, humidity level and ambient temperature.


Trustpilot