Christmas Opening Hours and Delivery Dates here

Bison 6312093 Poly Max Express Original 425g

Order Code:

87-0241

Brand: Bison MPN: 6312093 EAN-13: 8710439055336
Qty Unit Price (Ex VAT)
12+ £8.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 07/01/2026

Bison Poly Max Original is a high quality, white, polymer suitable for use both as an assembly adhesive and as a sealant. It is ideal for bonding, fixing and sealing practically all construction materials to practically all smooth, porous and non-porous substrates. It can be used both indoors and outdoors and is extra strong and remains permanently elastic.


  • Based on unique SM (Silyl Modified) Polymer technology
  • Replaces Wood, PU and Assembly Adhesives as well as silicone and acrylic sealants
  • Use for bonding, fixing and sealing
  • Can be used indoors and outdoors
  • Very high final bond strength
  • Permanently elastic
  • Paintable
  • Good filling capacity
  • Resistant to temperatures from -40 to +100°C
  • Water, UV and weather resistant
  • 100% adhesive, no shrinkage
  • Supplied in a 425g cartridge
Type General purpose sealant
Colour White
Capacity 425g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot