Christmas Opening Hours and Delivery Dates here

BJZ C-199 1839 ESD Solvent Dispenser 180ml 6oz

Order Code:

51-8525

Brand: BJZ MPN: C-199 1839AS EAN-13: 4057989344447
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 available to back orderBack-order availability date - 13/01/2026

This ESD Solvent Dispenser 180ml 6oz from BJZ is a safe dispenser designed to dissipate a static charge of + 5000V in less than two seconds at 40% relative humidity and equipped with a dispenser featuring a hinged lid to keep out impurities when the container is not in use, while the stainless steel parts facilitate the use of aggressive solvents.

Meanwhile, the precision valve prevents any contents to vaporize and leak, making it ideal for dispensing alcohol, acetone, isopropanol, ethanol, methanol, turpenes, thinner and any other liquids applied with a swap, wipe or cotton wool.

Manufactured with an average surface resistivity of 109 to 1010 without any of the less desirable features associated with surfactant laden material, this bottle will not have any chemical reactivity with solvents as TCE or alcohol. During the testing process for this bottle, there was no change in the pH of the deionized water solution before and after a seven-day testing period. No colour change or any other physical changes were noted for any of the solvents tested.


  • 180ml capacity
  • Red colour
  • 109-1010 Ω surface resistance
  • Manufacturer's part C-199 1839
Type Solvent dispenser
Capacity 180ml
Colour Red

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot