BJZ C-205 948 Component Bin Carousel

Order Code:

51-7691

Brand: BJZ MPN: C-205 948

Discontinued


This Component Bin Carousel from BJZ is ideal for electronical components such as screws, nuts and bolts. Designed with 4 shelves each containing 10 bins that are arranged on a ball bearing carrier. The bins can be exchanged easily, but cannot be turned independently, though transporting the carousel is simple owing to the handle at the upper side.


  • Black colour
  • 450 x 300mm (Ø x H)
  • 4.5kg weight
  • 104-106 Ohm resistance to ground
  • Manufacturer's part C-205 948
Colour Black
Height 300mm
Length 450mm
Material N/A
Width 450mm

Reviews


Be the first to submit a review

Trustpilot