BKL 0204502 RCA Adaptor RCA Socket to 4-poles Mini-DIN Socket Metal

Order Code:

54-4281

Brand: BKL MPN: 0204502

Discontinued


BKL Electronics 0204502 This is an inline adaptor with an RCA socket and a 4-pin mini-DIN socket.


  • Adaptor, straight
  • Colour: Black
  • Connector type: Adaptor, straight
  • Connector type : RCA adaptor
  • Connector/Input type A: RCA socket (phono)
  • Content: 1 pc
  • Manufacturer part No.: 0204502
Mounting N/A
Number of Ways 4
Type Adaptor

Reviews


Be the first to submit a review

Trustpilot