Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

BKL 0205023 DIN Speaker Male Plug Angled Solder Terminal (2 part)

Order Code:  

54-2970

 
Brand: BKL MPN: 205023 EAN-13: 4040849112485 PCB Symbol, Footprint or 3D Model

Discontinued


BKL Electronics 0205023 Very small speaker connector for solder mounting. Push-in contact plate with clip fastener.


  • Bend relief : No
  • Colour: Black
  • Connection : Soldering
  • Connector type: Plug, right angle
  • Connector type : Audio jack
  • Contact material: Nickel plated
  • Content: 2 pc(s)
  • Dimensions, length: 22mm
  • Dimensions, width: 11mm
  • Manufacturer part No.: 205023
  • Number of pins: 2
  • Specification: Angled plug
No. of Poles 2
Type DIN speaker plug

Reviews


Be the first to submit a review

Trustpilot