BKL 072025/25 DC Cable with Fuse Holder DC Angled Plug to Open End 1.6m

Order Code:

54-2980

Brand: BKL MPN: 072025/25

Discontinued


This BKL Electronics 1.6m cable is terminated at one end with a DC right-angle connector and features an integral 6.3 x 30mm 2.5A fuse holder. The other end of the cable is stripped back 6mm and tinned. The cable is 2 x 1mm2 red and black. For new product development or repairs.


  • Outside diameter: 5.5mm
  • Inside diameter: 2.1mm
  • Cable length: 1.6 m
  • Connector type: Plug, right angle
  • Connector type : Low power cable
  • Connector/Input type A: Low power plug
  • Manufacturer part No.: 072025/25
  • Colours: red/black
  • Length of hand grip: 9.5mm
  • Cable ends striped and tin-plated 5mm. With fuse holder and safety 2.5 A. cable: twin-lead 2 x 0.75mm².
Connector A 2.1mm jack plug
Connector B Bare wires
Length 1.6m
Number of A Connectors 1
Number of B Connectors 1

Reviews


Be the first to submit a review

Trustpilot