Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Pins:
Re-reeling orders placed after 16:30 will be processed the next working day.
BKL Electronics 10120521 These pin headers are suitable for use with female headers, housings or jumpers. For direct soldering on PCBs. Gold plated contacts. The insulation is notched between each pin making it easy to cut the strips into intermediate lengths.
Pitch | 2.54mm |
---|---|
Connection | Through hole |
Number of Pins | 13 |
Number of Rows | 2 |
Orientation | Straight |
Type | Header |
To use this facility please Sign In.
Sign In