BKL 10120539 Male Header Double Row 2.54mm Pitch Angled 2 x 20-pole
Image Representative of Range

BKL 10120539 Male Header Double Row 2.54mm Pitch Angled 2 x 20-pole

Standard range
Order Code:

54-5056

Brand: BKL MPN: 10120539
Qty Unit Price (Ex VAT)
5+ £1.19
10+ £1.05
50+ £0.890
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
164 available to back orderBack-order availability date - 12/02/2025

BKL Electronics 10120539 These pin headers are suitable for use with female headers, or housings. For direct soldering on PCBs. Gold plated contacts. The insulation is notched between each pin making it easy to cut the strips into intermediate lengths.


  • Gold-plated
  • Contact material: Gold plated
  • Contact resistance: Max 20 mΩ
  • Content: 1 pc
  • Dimensions, height: 8.3mm
  • Dimensions, length: 50.8mm
  • Dimensions, width: 12.58mm
  • Grid pitch: 2.54mm
  • Manufacturer part No.: 10120539
  • Nominal current: 3A
Pitch 2.54mm
Connection Through hole
Number of Pins 20
Number of Rows 2
Orientation Right angle
Type Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot