BKL 10120602 1 x 25 Pin Header 1.27mm Pitch 1A Gold Plated

Standard range
Order Code:

50-8063

Brand: BKL MPN: 10120602
  • Quickly find another product in this range by Number of Pins:

    1 x 10 1 x 25
Qty Unit Price (Ex VAT)
1+ £2.12
10+ £2.09
50+ £1.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 9 days

A low cost gold plated pin header that is suitable for socket connector pin header. The header has a pitch of 1.27mm. This 1A header is supplied in 1x 25-pin configuration.


  • Gold-plated
  • Safe contact
  • RoHS Compliant
  • Supplied in 1x 25-way length
    BKL part no. 10120602
Pitch 1.27mm
Connection Through hole
Number of Pins 1 x 25
Number of Rows 1
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot