BKL 10120876 PCB Connector 16 Pins 2 rows fits DIL socket tin-plated

Standard range
Order Code:

01-5753

Brand: BKL MPN: 10120876
Qty Unit Price (Ex VAT)
1+ £0.730
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
31 in Stock, despatched in 4 days

BKL Electronic manufactures the 10120876 PCB connector, featuring a total of 16 pins arranged in 2 rows of 8 pins each. This ribbon cable connector is used in components, connectors, and PCB connectors applications, providing reliable connections for electronic projects. It is particularly suitable for tasks requiring connection to integrated circuits.
Case material PBT, UL94V-0
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector type PCB slot, straight
Contact material Brass
Contact surface Gold plated
Contacts verzinnt
CS 2.54mm
Current load capacity 1A
Dim (L x W x H) 9.4 x 17.78 x 10.7 mm
Factory colour Black
Height 10.7mm
Length 9.4mm
Manufacturer part # 10120876
Max. load capacity 1A
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute 10120876
No. of rows 2
Nominal current 1A
Nominal current - rounded value 1A
Number of pins 16
Pins per row 8
RoHS-compliant Yes
Test voltage 500V
Total no. of pins 16
Type PCB connector
Width 17.78mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot