Christmas Opening Hours and Delivery Dates here

BKL 72314 Panel Mounting 3.5mm Mono Jack Socket with Switch

Order Code:

50-1508

Brand: BKL MPN: 072314 EAN-13: 4011376705044
Qty Unit Price (Ex VAT)
10+ £0.600
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,404 available to back orderBack-order availability date - 12/01/2026

A 3.5mm mono jack socket with a normally-closed switch that opens when a jack plug is inserted. This type of socket is commonly used for headphones and power packs, etc., so that the action of plugging in the headphone or power pack disconnects the equipment's internal speaker or batteries.


  • Internal diameter 3.5mm
  • Solder lug connections
  • Panel mounting
  • Mating cycles = 3000
  • Temperature range -20 to +70°C
  • BKL type 72314
Type Mono
Material Metal
Mounting Panel
Orientation Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot