Christmas Opening Hours and Delivery Dates here

BKL Gold Plated Phono Connectors

BKL Brand: BKL

Gold plated phono plugs and sockets from BKL, available in a choice of 4 different colours.

  • High-quality design
  • With anti-kink device
Description Image Product Buy Pricing (Ex VAT) Type Orientation Mounting Style Cable Diameter Connector Type Number of Contacts Termination Material
BKL 0104002/T Red Gold Plated Phono Connector
BKL 0104002/T Red Gold Plated Phono Connector
Extended range
Order code: 51-0160
MPN: 0104002/T

168 in stock, despatched same dayContact us for additional stock
1+ £0.228
Price per unit Ex VAT
Inline Cable Mount Phono Plug 2 Solder Plastic
BKL 0105002/T Phono Coupler Red
BKL 0105002/T Phono Coupler Red
Extended range
Order code: 51-0164
MPN: 0105002/T

61 available to back orderBack-order availability date - 14/01/2026
5+ £1.11
Price per unit Ex VAT
Phono plug Straight Cable 4.5mm Plastic
Order code51-016051-016151-016251-016451-0165
Cable diameter4.5mm4.5mm4.5mm4.5mm4.5mm
ColourRedBlackYellowRedBlack
ConnectionSolderSolderSolderSolderSolder
ConstructionPlug, cable mountPlug, cable mountPlug, cable mountSocket, cable mountSocket, cable mount
Surface typeGold platedGold platedGold platedGold platedGold plated
Manufacturer type0104002/T0104004/T0104006/T0105002/T0105004/T


Trustpilot