BKL 0104004/T Phono Connector Black

Standard range
Order Code:

51-0161

Brand: BKL MPN: 0104004/T
Qty Unit Price (Ex VAT)
1+ £0.123
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayContact us for additional stock

Black gold plated phono plug from BKL.


  • High-quality design
  • With anti-kink device
Connector Body Material Plastic
Connector type Phono Plug
Mounting Direction Inline
Mounting Type Cable Mount
No. of Contacts 2
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot