Black+Decker CD602 Circular Saw 55mm 1150W

Order Code:

85-9587

Brand: Black+Decker MPN: CD602-GB EAN-13: 5035048132128

Discontinued


The Black & Decker CD602 170mm Circular Saw offers great value and performance for rip cutting, cross cutting and bevel cutting. For improved user comfort and safety, the CD602 offers lower than average noise and vibration thanks to its superior design and build quality. Additionally, the CD602 has a safety lock-off mechanism that helps to avoid accidental starting while handling, and can be connected to a dust extraction system to help reduce the amount of airborne dust and debris as well as keeping the workplace tidy and safe.


  • Great performance and value
  • Easy set integral cut depth adjustment
  • Bevel cut facility
  • Rise and fall depth setting function
  • Low noise and vibration
  • Safety lock-off prevents accidental starting
  • Dust extraction ports
  • Black & Decker type CD602
Blade Thickness N/A
Bore 16mm
Diameter 170mm
Number of Teeth N/A
Power Rating 1150W
Supply Voltage 120V

Reviews


Be the first to submit a review

Trustpilot