Black+Decker KS500 Jigsaw 400W 240V

Order Code:

84-8801

Brand: Black+Decker MPN: KS500

Discontinued


The KS500 jigsaw from Black+Decker has a universal blade clamp which holds both U and T shank blades and can be used for a variety of decorative and DIY tasks involving both wood and metal. An integral dust blow feature keeps the line of cut clear, and a sightline channel makes viewing the line of cut much easier.

The KS500 is small, lightweight and compact for comfortable handling. The lock-on switch increases comfort during prolonged cutting. Supplied with a long 3-metre cord for easier access to workpieces.


  • Power 400W
  • Voltage 230V
  • Strokes at no load: 3,000/min
  • Bevel cut: 0 or 45°
  • Depth of cut - wood 60mm, steel 5mm, aluminium 10mm
  • Cable length: 3 metres
  • Manufacturer's part KS500

Not supplied with blades.

Reviews


Be the first to submit a review

Trustpilot