Black+Decker KW900E Variable Speed Router 1200W 240V

Order Code:

84-8841

Brand: Black+Decker MPN: KW900E EAN-13: 5035048150702

Discontinued


This variable speed router from Black+Decker is fitted with a high performace motor for long life and offers variable speed for more control to prevent burning of the material being shaped. It is ideal for a wide range of carpentry tasks including carving on flat surfaces, fitting door hinhes and locks and routing dovetail joints.

The KW900E is fitted with a spindle lock for easy cutter change and a lock-off trigger for enhanced safety. The design incorporates a flat motor housing and large side handles for improved safety and control. Supplied with 3 collets to suit all shank sizes below 12mm.


  • Input power: 1200W
  • No load speed: 8,000 to 28,000/min
  • Plunge depth: 55mm.
  • Maximum cutting diameter: 38mm
  • Cable Length: 3m
  • Manufacturer's part KW900E

Supplied with: 3 collets 6, 6.35 and 8mm; 1 template guide; 1 edge guide; 1 copy follower; 1 distance plate for trimming vertical projections; 1 spanner.
Plunge Depth 55mm
Collet Capacity 8mm
Input Power 1200W
No Load Speed 8000 to 28000rpm

Reviews


Be the first to submit a review

Trustpilot