Black+Decker MTJS1 Multievo™ Multi-Tool Jigsaw Attachment

Order Code:

84-8857

Brand: Black+Decker MPN: MTJS1 EAN-13: 5035048403044

Discontinued


This jigsaw attachment is designed to be used with the Black+Decker Multievo™ Multi-Tool (available as Rapid part 84-8849). It can cut 19.5m of laminate flooring on a single charge and has a variable speed control which enables you to perform detailed curved cuts with complete accuracy.


  • No load speed: 0-2,500/min (with 14.4V unit)
  • Stroke length: 13mm
  • Depth of cut: 45mm
  • Weight: 0.4kg
  • Manufacturer's part MTJS1

Supplied with 5 wood blades.
Type Jigsaw attachment
No-load Speed 2,500rpm

Reviews


Be the first to submit a review

Trustpilot