Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £43.83 | £40.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Black & Decker PV1200AV Dustbuster® Pivot® Car Vacuum has a 12V adaptor that fits into your car cigarette lighter. With a 5m cable that allows you to reach all areas of your car, including the boot. The cable can be easily wrapped around the car vac before storing it away.
Cyclonic action spins dirt away from the filter maintaining optimum suction power. Whilst triple action filtration means the product performs better and lasts longer. Easy to empty, the side door means all the dirt goes straight into the bin, hands don't touch the dirt. With a filter cleaning wheel for easy, hands-free cleaning of the filter.
The pivoting nose has 10 settings for maximum flexibility to clean hard to reach areas, such as underneath and between car seats. Built-in extendable crevice tool enables deep cleaning of confined spaces and small areas. The upholstery brush is also stored on board.
Supplied with: 1 x Flexible Hose, 1 x Built-In Crevice Tool, 1 x Storage Bag, 1 x Accessory Adaptor, 1 x Fold-Out Brush and 1 x Upholstery Brush.
Specification:
Input Power: 12V Car Power Adaptor
Suction Pressure: 360mm/Water
Air Flow: 1,060L/min.
Dustbowl Capacity: 440ml
Cable Length: 5m
Type | Vacuum Cleaner |
---|
To use this facility please Sign In.
Sign In