High powered, lightweight unit with blower facility. Constructed from high impact plastic, the drum unit is mounted on two castor and two fixed wheels. Tool storage points on head and base. Supplied with 4m cable with three-pin plug, tool kit, cartridge filter and wet-use foam filter.
Model No | PC200 |
Airflow: | 120m³/hr |
Drum Size: | 20L |
Filter Type: | Cartridge |
Maximum Vacuum Pressure: | 140mbar |
Motor Power: | 1250W |
Nett Weight: | 5kg |
Optional Accessories: | PC200PB5 - Dust Bags (Pack of 5) |
Replacement Parts: | PC200CFL - Cartridge Filter, PC200FF10 - Foam Filters (Pack of 10) |
Supply: | 230V |
Vacuum Accessories Diameter: | Ø35mm |
Type | Wet and dry |
Capacity | 20L |
Lifetime Warranty | No |
Power | 1250W |
---|
Order Code: 89-3531
MPN: PC200FF10
100 in stock, despatched in 2 working days
Order Code: 89-3532
MPN: PC200PB5
100 in stock, despatched in 2 working days
Order Code: 89-6245
MPN: PC200CFF
50 in stock, despatched in 2 working days
Order Code: 89-6365
MPN: PC200CFL
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In