Black+Decker STC1820 Cordless Strimmer 18V 1 x 2.0Ah Li-Ion

Order Code:

84-8903

Brand: Black+Decker MPN: STC1820-GB EAN-13: 5035048458983

Discontinued


The STC1820 18V Strimmer from Black+Decker is fitted with a Power Select Run Time Extender which increases the power when tackling tough, overgrown areas and reduces it for lighter tasks in order to extend battery run time. This cordless Strimmer is powered by a lithium battery and can cut up to 2,500Lm on one charge. It can be converted easily from trimming to edging mode by simply unlocking and twisting the pole. A precision edging guide wheel ensures perfect lawn edges.

Can be fitted into the CM100 wheeled base (available as Rapid part 84-7937) for more controlled, comfortable cutting over larger areas.


  • Input power 18V
  • Cutting diameter: 28cm
  • Line cutting speed: 5,500-7,400/min
  • Area of cut: 2500Lm
  • Line diameter: 1.6mm
  • Line supplied: 9m
  • Telescopic length: 315mm
  • Charge time: 5 hours
  • Weight: 2.6kg
  • Manufacturer's part STC1820-GB

Supplied with 1 x 18V 2Ah Li-Ion battery.

Reviews


Be the first to submit a review

Trustpilot