Black+Decker SVJ520BFSP-GB Cordless Pet Dustbuster® Vacuum

Standard range
Order Code:

95-2511

Brand: Black+Decker MPN: SVJ520BFSP-GB EAN-13: 5035048656051
Qty Unit Price (Ex VAT)
1+ £163.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 22/01/2025

The Black & Decker SVJ520BFSP Cordless Pet Dustbuster® Vacuum with smart tech sensor technology, makes light work of floor and surface cleaning around the home. The beater bar has been designed with strong suction to pick up pet hair, debris and pet food from many surfaces. Easily removable beater bar makes cleaning and removing hair super simple.

The Pet Dustbuster® also comes with the detachable motorised Pet Brush, which is designed to quickly pick up embedded pet hair trapped in carpets, hard floors and upholstery. The smart tech filter sensor detects when the filter becomes clogged and needs to be cleaned, helping you to maintain cleaning performance.

The intelligent floor sensor increases suction on deep pile carpets and switches to eco mode for lighter tasks, extending battery run time. The smart tech battery sensor displays the remaining battery charge, so you’re not caught short of power whilst cleaning.

Supplied with: 1 x On-Board Crevice Tool, 1 x Push-In Brush, 1 x Pet Specific Beater Bar

Specification:

Input Power: 18V 2.0Ah Li-ion Built-In Battery
Suction Pressure: 30 Air Watts
Air Flow: Main Unit: 826L/min. Handheld: 984L/min.
Dustbowl Capacity: 500ml
Run Time: 25 Minutes
Charge Time: 5 Hours


Type Vacuum Cleaner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot