Black+Decker WDC215WA-GB WDC215WA Wet & Dry Dustbuster® Hand Vacuum 7.2V

Extended range
Order Code:

97-6949

Brand: Black+Decker MPN: WDC215WA-GB EAN-13: 5035048698167
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The BLACK + DECKER WDC215WA Wet & Dry DUSTBUSTER® Hand Vacuum 7.2V is just what you need for those quick pick-ups, whether it’s debris or spilt liquid/juice. The lightweight compact design helps you clean even the most awkward places in no time. Its wide mouth can effortlessly scoop up large debris, such as pet food and cereals.
Fitted with a translucent, bagless dirt bowl, so it's easy to see the dirt and know when to empty. The removable, washable dirt bowl and filters allow for a thorough, hygienic clean.  Its charging base can be placed on a counter top or attached to the wall.

Supplied with: 1 x Brush Tool, 1 x Crevice Tool and 1 x Squeegee Accessory.

Specifications:

Input Power: Built-in 7.2V Battery.
Max. Runtime: 10 Minutes.
Dust Bowl Capacity: 0.38 litres.
Weight: 610g.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot