Black+Decker WM301 Workmate Workbench

Extended range
Order Code:

84-8913

Brand: Black+Decker MPN: WM301 EAN-13: 5035048103678
Qty Unit Price (Ex VAT)
1+ £30.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The WM301 workmate workbench from Black+Decker has a durable steel frame construction and folds flat for compact storage or transport. The dual cranks increase the clamping force and the adjustable swivel pegs and jaw retention grooves provide clamping versatility. It holds virtually anything, and is ideal for use as a bench tool stand, vice for cutting, painting, etc. and as a sawhorse.


  • Vice jaw length 610mm
  • Vice jaw opening 0 to 115mm
  • Vice jaw material: Bamboo
  • Working height 760mm
  • Table width 341mm
  • Maximum load 160kg
  • Manufacturer's part WM301
Type Workmate
Depth 130mm
Height 890mm
Width 630mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot