Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Black+Decker X10080 Circular Saw Blade 140 x 12.7mm x 100T Cross Cut

Order Code:  

84-8925

 
Brand: Black+Decker MPN: X10080 EAN-13: 5011402300167

Discontinued


This tungsten carbide tipped circular saw blade from Black+Decker is suitable for cross cutting of wood.


  • Diameter 140mm
  • Bore 12.7mm
  • Number of teeth 100
  • Manufacturer's partX10080
Blade Material Chrome Vanadium Steel
Bore 12.7mm
Diameter 140mm
Material Suitability Softwood
Number of Teeth 100

Reviews


Be the first to submit a review

Trustpilot