Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Black+Decker X32367 Detail Sanding Sheets 60g - Pack Of 5

Order Code:  

84-9095

 
Brand: Black+Decker MPN: X32367 EAN-13: 5011402326488

Discontinued


These strong and long-lasting aluminium oxide detail sanding sheets are designed for use with the Black+Decker KA510 detail sander and are suitable for sanding a range of surfaces including wood, paint and varnish, plastics, plaster and light metal.


  • Size 105 x 175mm
  • Grade 60g
  • Supplied in packs of 5
  • Manufacturer's part X32367
Type Sanding sheet
Grit 60
Number In Pack 5
Size 175 x 105mm

Reviews


Be the first to submit a review

Trustpilot