Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2607019580 Wood Twist Drill Set Straight Shank 3 to 10mm 7-pcs

Standard range
Order Code:  

60-7468

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2607019580 Copy to clipboard EAN-13: 3165140430296
  • Quickly find another product in this range by Pieces:

    7 8
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
12 in stock, despatched same dayAdditional quantity lead time 7 days

These Wood Twist Drills from Bosch have straight shanks.


  • Type: Twist drill bit set
  • Drill hole diameter: 3/4/5/6/7/8/10mm
  • Material suitability: Wood
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2607019580
Material Chrome Vanadium Steel
Pieces 7
Sizes 3 to 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot