Easter opening times here
Sealey DB030RF HSS Drill Bit 3mm Pack Of 10

Sealey DB030RF HSS Drill Bit 3mm Pack Of 10

Sealey
Standard range
Order Code:

84-9825

Brand: Sealey MPN: DB030RF EAN-13: 5051747998537
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
1+ £1.55
Price per unit Ex VAT
23 in stock, despatched same dayFurther 100 despatched in 2 working days

General purpose HSS roll forged drill bits manufactured to DIN 338. 118° Point tip. Efficient clog-free swarf clearance. Suitable for use with both hand and pillar drills. Available as a 19pc or 25pc set or in packs of individual sizes. High density case for safe storage.

Model NoDB030RF
Nett Weight:0.03Kg
Pack Qty:10
Size:3mm

Diameter 3mm
Length N/A
Lifetime Warranty No
Working length N/A

Order Code: 89-2404

MPN: SA27

Sealey
Standard range
Price per unit Ex VAT
1+
£53.91
100 in stock, despatched in 2 working days

Order Code: 89-2470

MPN: SA621

Sealey
Standard range
Price per unit Ex VAT
1+
£116.54
100 in stock, despatched in 2 working days

Order Code: 94-2801

MPN: CP20VDD

Sealey
Standard range
Price per unit Ex VAT
1+
£51.77
100 in stock, despatched in 2 working days

Order Code: 94-2830

MPN: CP18VLD

Sealey
Standard range
Price per unit Ex VAT
1+
£66.71
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C