Site: Industry
Currency: GBP    
Sealey SA621 Air Pistol Drill with 13mm Keyless Chuck Super-duty

Sealey SA621 Air Pistol Drill with 13mm Keyless Chuck Super-duty

Sealey
Standard range
Order Code:

89-2470

Brand: Sealey MPN: SA621 EAN-13: 5024209546324
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.54
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Composite lightweight moulded housing reduces effects of chill on operator’s hands. Fully reversible with thumb control set above motor housing. Air motor with quality bearings for smooth and powerful operation. Handle exhaust with built-in muffler reduces noise level. Fitted with Ø13mm Jacobs keyless chuck for fast bit changes. Supplied with side handle for added comfort and control. Suitable for the professional workshop.

Model NoSA621
Air Consumption:4cfm
Air Inlet Size:1/4"BSP
Chuck Size:Ø13mm
Free Speed:800rpm
Nett Weight:1.4kg
Noise Power/Pressure:91/80dB(A)
Operating Pressure:90psi
Vibration/Uncertainty:3.3/1.8m/s²

Chuck Diameter 13mm
Lifetime Warranty No
Shape Pistol
Speed 800rpm

Order Code: 84-0242

MPN: PTFE1210

Sealey
Standard range
Price per unit Ex VAT
1+
£2.99
7 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-0290

MPN: ATO1000S

Sealey
Standard range
Price per unit Ex VAT
1+
£10.76
100 in Stock, despatched in 2 days

Order Code: 89-0840

MPN: AH2R/38

Sealey
Standard range
Price per unit Ex VAT
1+
£10.25
100 in Stock, despatched in 2 days

Order Code: 89-5176

MPN: ACX60

Sealey
Standard range
Price per unit Ex VAT
1+
£7.17
100 in Stock, despatched in 2 days

Order Code: 89-6886

MPN: S0868

Siegen Tools
Standard range
Price per unit Ex VAT
1+
£14.36
100 in Stock, despatched in 2 days

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

Order Code: 89-9037

MPN: S01039

Siegen Tools
Standard range
Price per unit Ex VAT
1+
£3.42
100 in Stock, despatched in 2 days

Order Code: 94-0891

MPN: 9202

Worksafe
Standard range
Price per unit Ex VAT
1+
£6.40
£5.72
100 in Stock, despatched in 2 days

Order Code: 94-3151

MPN: SSP68

Sealey
Standard range
Price per unit Ex VAT
1+
£5.73
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C