Draper 13837 Spare Nozzle 1.0mm, Needle and Cap Set

Image Representative of Range

Draper 13837 Spare Nozzle 1.0mm, Needle and Cap Set

Draper
Standard range
Order Code:

91-6434

Brand: Draper MPN: 13837 EAN-13: 5010559138371
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit Ex VAT
1 in stock, despatched in 3 working days

The Draper Spare Nozzle 1.0mm, Needle and Cap Set is designed for use with Draper Spray Guns 09708 and 09709 and is suitable for use with all paint types including water-based.


    Specification:
  • Operating air pressure: 30psi (2bar)
  • Air consumption: 8cfm (226L/min)
  • Nozzle: 1mm
  • Air lnlet: 1/4" BSP
  • Pot capacity: 100ml
  • Weight: 180g
Type Spare nozzle for air spray gun

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C