Draper 13845 Nozzle 2.0mm Needle & Cap Set For Draper Spray Guns 09706 & 09707

Standard range
Order Code:

91-6438

Brand: Draper MPN: 13845 EAN-13: 5010559138456
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 3 days

The Draper Replacement Nozzle 2.0mm, Needle and Cap Set for Draper spray guns 09706 and 09707 is suitable for use with all paint types including water-based.


    Specification:
  • Operating air pressure: 43psi (3bar)
  • Air consumption: 14.5cfm (400L/min)
  • Nozzle: 1.4mm
  • Air lnlet: 1/4" BSP
  • Pot capacity: 600ml
  • Weight: 375g
Type Replacement nozzle set for air spray guns

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot