Black+Decker X51118 Piranha Bullet Drill Bit 12.0mm - Single

Order Code:

84-9237

Brand: Black+Decker MPN: X51118 EAN-13: 5011402303762

Discontinued


These versatile 12mm Piranha bullet drill bits from Black+Decker can be used for drilling into most metals, wood, plastic and plasterboard. These bits leave a fast, clean professional finish with burr-free holes.


  • Diameter 12mm
  • Overall length 151mm
  • Working length 101mm
  • Manufacturer's part X51118
Diameter 12mm
Length 151mm
Working Length 101mm

Reviews


Be the first to submit a review

Trustpilot